Knipex Knipex ESD Safe 2 mm With Bevel Side cutter
- RS Stock No.:
- 815-6397
- Distrelec Article No.:
- 302-23-029
- Mfr. Part No.:
- 77 02 120 H ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$303.18
(exc. GST)
$333.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.18 |
*price indicative
- RS Stock No.:
- 815-6397
- Distrelec Article No.:
- 302-23-029
- Mfr. Part No.:
- 77 02 120 H ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Overall Length | 120mm | |
| Jaw Width | 11mm | |
| Jaw Length | 14mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| Jaw Material | Carbide Metal | |
| ESD Safe | Yes | |
| Grip Material | Multi-Component | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | DIN ISO 9654 DIN EN 61 340-5 | |
| Maximum Cutting Capacity | 2mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Overall Length 120mm | ||
Jaw Width 11mm | ||
Jaw Length 14mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
Jaw Material Carbide Metal | ||
ESD Safe Yes | ||
Grip Material Multi-Component | ||
Handle Material Bi-Metal | ||
Standards/Approvals DIN ISO 9654 DIN EN 61 340-5 | ||
Maximum Cutting Capacity 2mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 77 02 120 H ESD Electronics Diagonal Cutter with carbide cutting edges ESD with multi-component handles 120 mm
77 02 120 H ESD Electronics Diagonal Cutter with carbide cutting edges ESD For extreme demands on cutting pliers caused by hard or tough materials, e.g. piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries. Always the right cutting tool, even with the hardest material. Precision carbide metal cutting edges soldered into forged blanks. Sturdy, zero-backlash box joint. Hardness of the carbide cutting edges 80 – 83 HRC. Pliers with carbide metal cutting edges have a substantially longer service life than such with conventional cutting edges. Constantly reliable cutting results due to the avoidance of cutter deformations caused by overloading. High cost saving due to longer service life of the pliers. Electrically discharging handles - dissipative. - Cutting capacities medium hard wire (diameter): Ø 1.4mm- Cutting capacities hard wire (diameter): Ø 1.0mm- Cutting capacities piano wire (diameter): Ø 0.6mm- Cutting capacities soft wire (diameter): Ø 2mm- Jaw length (B): 14mm- Jaw thickness (joint) (D): 7.5mm- Head width (A): 11mm- ESD: yes
Technical attributes
For Extreme Demands On Cutting Pliers Caused By Hard Or Tough Materials, E.G. Piano, Nickel, Tungsten And Diode Wire, Such As Those Used More Frequently In The Electronics And Aerospace Industries
Always The Right Cutting Tool, Even With The Hardest Material
Precision Carbide Metal Cutting Edges Soldered Into Forged Blanks
Sturdy, Zero-Backlash Box Joint
Hardness Of The Carbide Cutting Edges 80 – 83 Hrc
Always The Right Cutting Tool, Even With The Hardest Material
Precision Carbide Metal Cutting Edges Soldered Into Forged Blanks
Sturdy, Zero-Backlash Box Joint
Hardness Of The Carbide Cutting Edges 80 – 83 Hrc
Related links
- Knipex Knipex Small Bevel ESD Safe Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex With Bevel ESD Safe Side cutter
- Knipex Knipex Without Bevel ESD Safe Side cutter
- Knipex 77 42 115 ESD Without Bevel ESD Safe Side cutter
- Knipex Super Knips® With Bevel ESD Safe Side cutter
- Knipex Super Knips® Without Bevel ESD Safe Side cutter
- Knipex Knipex Small Bevel Side cutter
