Knipex 115mm End Cutter Cutter 1.4 mm

Subtotal (1 unit)*

$120.54

(exc. GST)

$132.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$120.54

*price indicative

RS Stock No.:
665-6227
Distrelec Article No.:
304-22-875
Mfr. Part No.:
64 12 115 ESDRS
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Cutting Capacity

1.4 mm

Product Type

Cutter

Overall Length

115mm

Pincer Type

End Cutter

Handle Material

Bi-Material

Jaw Material

Chrome Plated Steel with Ball Bearing

Standards/Approvals

DIN EN 61 340-5, IEC TR 61 340-5, DIN ISO 5748, DIN ISO 9654, SP Method 2472

Non Compliant

Electronic front cutting pliers without bevel 115mm


Features / Benefits :


90° angle

ESD - Static Dissipative Handles

Precision interlocking hinge

Low-friction double spring for smooth and even opening of the clamp

Polishing or mirror polishing (only finish 2) combined with a thin oil layer provides good protection against rust, thus avoiding disturbances in electronic circuits caused by flaking chrome particles

Induction hardened cutting edges, hardness at least 56 HRC

Front cutting pliers, with small bevel;Special quality tool steel, forged, oil hardened.

Related links