Subtotal (1 unit)*
$93.82
(exc. GST)
$103.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.82 |
*price indicative
- RS Stock No.:
- 282-8222
- Mfr. Part No.:
- 19668-B1
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| VDE/1000V Approved | No | |
| Material Cut | Multi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutter | ||
Non-Sparking No | ||
VDE/1000V Approved No | ||
Material Cut Multi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Cutter is a ball shaped Etching HSS Milling cutter, with a dimension of 3x2.7 mm and mounted on a 6mm shank, are versatile tools designed for drilling and cutting various materials, including plastics and aluminium. Their construction from High Sp
Double cut carbide burs
Related links
- SAM 19668-B2 Cutter
- SAM 19668-C Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 227-20AN 200 mm 6 mm Hardened Steel Bolt Cutter
- SAM 19228 Cutter
- SAM CB-4-AT 1050mm 16 mm Steel Steel Bolt Cutter
- SAM CB-1-AT 610mm 10 mm Steel Steel Bolt Cutter
- SAM CB-3-AT 885mm 14 mm Steel Steel Bolt Cutter
- SAM CB-2-AT 760mm 12 mm Steel Steel Bolt Cutter
