Crescent CCC42 42 mm Cutter

Subtotal (1 unit)*

$56.22

(exc. GST)

$61.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.22

*price indicative

RS Stock No.:
272-6390
Mfr. Part No.:
CCC42
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Cutter

Non-Sparking

No

Overall Length

200mm

VDE/1000V Approved

No

Material Cut

PVC

Standards/Approvals

No

Maximum Cutting Capacity

42mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Crescent conduit cutter that had bright red colour for easy standout in the tool box and workplace. It has heat treated cutting blade for cutting polyvinyl chloride pipe and water hose up to 42mm diameter.

Heavy duty design and construction

Cuts cleanly without the need for de burring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy