Knipex Knipex 3 mm With Bevel Side cutter
- RS Stock No.:
- 267-7327
- Mfr. Part No.:
- 70 05 125
- Brand:
- Knipex
Subtotal (1 unit)*
$63.74
(exc. GST)
$70.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $63.74 |
*price indicative
- RS Stock No.:
- 267-7327
- Mfr. Part No.:
- 70 05 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Thin Copper Wire, Soft, Hard Wire | |
| ESD Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| Grip Material | Multi Component Grip | |
| Maximum Cutting Capacity | 3mm | |
| Standards/Approvals | DIN ISO 5749 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal | ||
Non-Sparking No | ||
Overall Length 125mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Thin Copper Wire, Soft, Hard Wire | ||
ESD Safe No | ||
Jaw Material Vanadium Electric Steel | ||
Grip Material Multi Component Grip | ||
Maximum Cutting Capacity 3mm | ||
Standards/Approvals DIN ISO 5749 | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 70 05 125 Diagonal Cutter with comfort handles chrome-plated 125 mm
70 05 125 Diagonal Cutter narrow head style for use in confined areas. The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting edge tips. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. with bevel. - Cutting capacities soft wire (diameter): Ø 3.0mm- Cutting capacities medium hard wire (diameter): Ø 2.3mm- Cutting capacities hard wire (diameter): Ø 1.5mm
Features and Benefits
Narrow Head Style For Use In Confined Areas
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
The Indispensable Diagonal Cutter For All-Round Use
High-Quality Material And Precise Workmanship For Long Service Life
Precision Cutting Edges For Soft And Hard Wire
Clean Cutting Of Thin Copper Wires, Also At The Cutting Edge Tips
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
High-Quality Material And Precise Workmanship For Long Service Life
Precision Cutting Edges For Soft And Hard Wire
Clean Cutting Of Thin Copper Wires, Also At The Cutting Edge Tips
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
Related links
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators
- Cutting Mats
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
