Knipex Super Knips® With Bevel Side cutter
- RS Stock No.:
- 267-7137
- Distrelec Article No.:
- 180-53-116
- Mfr. Part No.:
- 78 41 125
- Brand:
- Knipex
Subtotal (1 unit)*
$91.30
(exc. GST)
$100.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.30 |
*price indicative
- RS Stock No.:
- 267-7137
- Distrelec Article No.:
- 180-53-116
- Mfr. Part No.:
- 78 41 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Jaw Width | 12.5mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Fine Mechanics, Electronic | |
| ESD Safe | No | |
| Jaw Material | Special Tool Steel | |
| Grip Material | Multi Component Grip | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | DIN ISO 9654 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Jaw Width 12.5mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Fine Mechanics, Electronic | ||
ESD Safe No | ||
Jaw Material Special Tool Steel | ||
Grip Material Multi Component Grip | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals DIN ISO 9654 | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex electronic super knips XL ESD comes with cutting edge hardness approximate 54 HRC.It is made of INOX tool steel, precision pliers for ultra fine cutting work, example in electronics and fine mechanics.It also has ground, very sharp cutting edges without bevel.
Precisely shaped tips cut wires close to a surface from 0.2 mm
Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life
Joint with stainless steel rivet
Extremely smooth movement for minimum operator fatigue
With opening spring and opening limiter
Related links
- Knipex Super Knips® Without Bevel Side cutter
- Knipex Super Knips® With Bevel Side cutter
- Knipex Super Knips® Flush ESD Safe Side cutter
- Knipex Super Knips® With Bevel ESD Safe Side cutter
- Knipex Super Knips® Without Bevel ESD Safe Side cutter
- Knipex Super Knips® Shear ESD Safe Side cutter
- Knipex Super Knips® Flush Side cutter
- Knipex Knipex Bevel Side cutter
