Knipex Knipex 3 mm Small Bevel Side cutter
- RS Stock No.:
- 267-7113
- Mfr. Part No.:
- 76 03 125
- Brand:
- Knipex
Subtotal (1 unit)*
$66.71
(exc. GST)
$73.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.71 |
*price indicative
- RS Stock No.:
- 267-7113
- Mfr. Part No.:
- 76 03 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Jaw Width | 14.5mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Handle Material | Plastic | |
| Grip Material | Plastic Coated | |
| Maximum Cutting Capacity | 3mm | |
| Standards/Approvals | DIN ISO 5749 | |
| Cut Type | Small Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Jaw Width 14.5mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Jaw Material Vanadium Electric Steel | ||
ESD Safe No | ||
Handle Material Plastic | ||
Grip Material Plastic Coated | ||
Maximum Cutting Capacity 3mm | ||
Standards/Approvals DIN ISO 5749 | ||
Cut Type Small Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 76 03 125 Diagonal Cutter for electromechanics with plastic coating chrome-plated 125 mm
76 03 125 Diagonal Cutter With sharp, precisely aligned cutting edges. Cutting edges additionally induction-hardened, cutting edge hardness approx. 63 HRC. Lap joint. with bevel. - Cutting capacities medium hard wire (diameter): Ø 2.3mm- Cutting capacities hard wire (diameter): Ø 1.5mm- Cutting capacities piano wire (diameter): Ø 0.6mm- Cutting capacities soft wire (diameter): Ø 0.4 – 3mm- Jaw length (B): 16mm- Jaw thickness (joint) (D): 9mm- Head width (A): 14.5mm
Technical attributes
With Sharp, Precisely Aligned Cutting Edges
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 63 Hrc
Lap Joint
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 63 Hrc
Lap Joint
Related links
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex Super Knips® Without Bevel Side cutter
- Knipex Knipex Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex Small Bevel ESD Safe Side cutter
- Knipex Knipex VDE/1000V Approved Small Bevel Side cutter
