Knipex Knipex 1.3 mm With Bevel Side cutter
- RS Stock No.:
- 267-7110
- Mfr. Part No.:
- 75 22 125
- Brand:
- Knipex
Subtotal (1 unit)*
$85.48
(exc. GST)
$94.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.48 |
*price indicative
- RS Stock No.:
- 267-7110
- Mfr. Part No.:
- 75 22 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 10.5mm | |
| Overall Length | 125mm | |
| Jaw Length | 14mm | |
| Height Safe | No | |
| Application | Hard and Piano Wire, Soft | |
| Jaw Material | High Grade Special Tool Steel | |
| ESD Safe | No | |
| Grip Material | Plastic | |
| Handle Material | Plastic | |
| Maximum Cutting Capacity | 1.3mm | |
| Standards/Approvals | DIN ISO 9654 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 10.5mm | ||
Overall Length 125mm | ||
Jaw Length 14mm | ||
Height Safe No | ||
Application Hard and Piano Wire, Soft | ||
Jaw Material High Grade Special Tool Steel | ||
ESD Safe No | ||
Grip Material Plastic | ||
Handle Material Plastic | ||
Maximum Cutting Capacity 1.3mm | ||
Standards/Approvals DIN ISO 9654 | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex electronics diagonal cutter has bolted joint for high precision and stress tolerance.For ultra fine cutting work in electronics and fine mechanics.With sharp, ground cutting edges for soft and hard wire and piano wire.
Cutting edges additionally induction hardened, cutting edge hardness approximate 62 HRC
Low friction double spring for gentle and even opening
This cutter comes with bevel
High grade special tool steel and forged, multi stage oil hardened
