Knipex Knipex 1.3 mm With Bevel Side cutter

Subtotal (1 unit)*

$120.26

(exc. GST)

$132.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.26

*price indicative

RS Stock No.:
267-7109
Distrelec Article No.:
302-23-026
Mfr. Part No.:
75 12 125
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Cutter

Non-Sparking

No

Overall Length

125mm

Jaw Width

10.5mm

Jaw Length

14mm

Application

Fine Mechanics, Electronic

Height Safe

No

Jaw Material

High Grade Special Tool Steel

ESD Safe

No

Grip Material

Plastic

Handle Material

Plastic

Standards/Approvals

DIN ISO 9654

Maximum Cutting Capacity

1.3mm

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE
The Knipex electronics diagonal cutter has bolted joint for high precision and stress tolerance.For ultra fine cutting work in electronics and fine mechanics.With sharp, ground cutting edges for soft and hard wire and piano wire.

Cutting edges additionally induction hardened, cutting edge hardness approximate 62 HRC

Low friction double spring for gentle and even opening

This cutter comes with bevel

High grade special tool steel and forged, multi stage oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy