Lindstrom ESD Safe 1.2 mm Micro Bevel Cable Cutter
- RS Stock No.:
- 190-6739
- Mfr. Part No.:
- 8150 J
- Brand:
- Lindstrom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6739
- Mfr. Part No.:
- 8150 J
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Oval Head | |
| Overall Length | 112.5mm | |
| Jaw Width | 8mm | |
| Jaw Length | 12.5mm | |
| Application | PCB | |
| ESD Safe | Yes | |
| Jaw Material | High Performance Steel Alloy | |
| Handle Material | Conductive Material | |
| Grip Material | Mono Material | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Micro Bevel | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Oval Head | ||
Overall Length 112.5mm | ||
Jaw Width 8mm | ||
Jaw Length 12.5mm | ||
Application PCB | ||
ESD Safe Yes | ||
Jaw Material High Performance Steel Alloy | ||
Handle Material Conductive Material | ||
Grip Material Mono Material | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Micro Bevel | ||
- COO (Country of Origin):
- ES
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Related links
- Lindstrom Micro Bevel ESD Safe Cable Cutter
- Lindstrom 80 Micro Bevel ESD Safe Side cutter
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
- Lindstrom TRX8180 Flush ESD Safe Cable Cutter
- Lindstrom P6160 Ultra Flush ESD Safe Cable Cutter Plastic Cutter
- RS PRO 175mm LCD Inclinometer
