Lindstrom ESD Safe 1.25 mm Micro Bevel Cable Cutter
- RS Stock No.:
- 190-6698
- Mfr. Part No.:
- RX 8143
- Brand:
- Lindstrom
Subtotal (1 unit)*
$253.37
(exc. GST)
$278.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.37 |
*price indicative
- RS Stock No.:
- 190-6698
- Mfr. Part No.:
- RX 8143
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Taper Head | |
| Overall Length | 135.5mm | |
| Jaw Width | 10mm | |
| Jaw Length | 10.5mm | |
| Application | Assembly Work | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Handle Material | Thermoplastic (Surface) Polypropylene (Core) | |
| Grip Material | 2 Component Synthetic Material | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.25mm | |
| Cut Type | Micro Bevel | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Taper Head | ||
Overall Length 135.5mm | ||
Jaw Width 10mm | ||
Jaw Length 10.5mm | ||
Application Assembly Work | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Handle Material Thermoplastic (Surface) Polypropylene (Core) | ||
Grip Material 2 Component Synthetic Material | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.25mm | ||
Cut Type Micro Bevel | ||
- COO (Country of Origin):
- CN
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution that's simple, where the material and design work together to provide new characteristics.
Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Related links
- Lindstrom Micro Bevel ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom 80 Micro Bevel ESD Safe Side cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
- Lindstrom TRX8180 Flush ESD Safe Cable Cutter
- Lindstrom P6160 Ultra Flush ESD Safe Cable Cutter Plastic Cutter
- CK Polyester, 4 Pocket Tool Belt Pouch
