Knipex 120mm End Cutter End Nipper 1.5 mm
- RS Stock No.:
- 187-7390
- Mfr. Part No.:
- 64 32 120 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$103.11
(exc. GST)
$113.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $103.11 |
*price indicative
- RS Stock No.:
- 187-7390
- Mfr. Part No.:
- 64 32 120 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | End Nipper | |
| Cutting Capacity | 1.5 mm | |
| Overall Length | 120mm | |
| Pincer Type | End Cutter | |
| Handle Material | Bi-Material | |
| Jaw Material | Chrome Plated Steel with Ball Bearing | |
| Standards/Approvals | DIN ISO 9654 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type End Nipper | ||
Cutting Capacity 1.5 mm | ||
Overall Length 120mm | ||
Pincer Type End Cutter | ||
Handle Material Bi-Material | ||
Jaw Material Chrome Plated Steel with Ball Bearing | ||
Standards/Approvals DIN ISO 9654 | ||
Non Compliant
Electronic front cutting pliers small bevel 120mm
Features / Benefits :
15° angle
ESD - Static Dissipative Handles
Precision interlocking hinge
Low-friction double spring for smooth, even opening of the clamp
Mirror polishing, combined with a thin layer of oil, provides good protection against rust, thus avoiding disturbances in the electrical circuit caused by flaking chrome particles
Induction hardened cutting edges, hardness at least 56 HRC
sheathing and bicolour black / grey".;Special quality tool steel, forged, oil-hardened.
Related links
- Knipex 120 mm End Cutter Cutter 1.5 mm
- Knipex 115 mm End Cutter End Nipper 1.4 mm
- Facom 160 mm End Cutter End Nipper
- RS PRO 150 mm End Cutter End Nipper 2 mm
- Teng Tools 110 mm End Cutter End Nipper 0.8 mm
- Ega-Master 160 mm End Cutter End Nipper 9 mm
- Ega-Master 160 mm End Cutter End Nipper 19 mm
- Ega-Master 180 mm End Cutter End Nipper 25 mm
