Knipex 280 mm Cutter Medium Hard Wire

Bulk discount available

Subtotal (1 unit)*

$50.02

(exc. GST)

$55.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$50.02
5 +$41.17

*price indicative

RS Stock No.:
136-7418
Distrelec Article No.:
110-83-881
Mfr. Part No.:
68 01 280
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cutter

Cutting Capacity

Medium Hard Wire

Overall Length

280mm

Handle Material

Forged Steel

Jaw Material

Chrome Vanadium Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

Cutting pliers with wide head 280mm


Wide-headed front cutter for optimum movement when tightening the node to the reinforcement

Features / Benefits :


KNIPEX - 68 01 280 - Front Cutting Pliers with large head - 280mm - PVC coated

Head shape for optimum movement when tightening the knot

With cutting edges for soft and hard wires

Also suitable for twisting and cutting binding wires

Cutting edges hardened, hardness approx. 61 HRC

Special quality tool steel, forged, oil-hardened in several stages

Related links