Weller Xcelite 55CGNN Bevelled Edge ESD Safe Diagonal Cutting Plier
- RS Stock No.:
- 868-724
- Mfr. Part No.:
- 55CGNN
- Brand:
- Weller Xcelite
N
Subtotal (1 unit)*
$34.88
(exc. GST)
$38.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.88 |
*price indicative
- RS Stock No.:
- 868-724
- Mfr. Part No.:
- 55CGNN
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 127mm | |
| Jaw Width | 15.1mm | |
| Jaw Length | 19.1mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Bevelled Edge | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 127mm | ||
Jaw Width 15.1mm | ||
Jaw Length 19.1mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Bevelled Edge | ||
- COO (Country of Origin):
- CN
The Weller Xcelite diagonal cutter excels in precision cutting with its standard bevelled edges, ensuring maximum performance in various applications while maintaining user comfort with its thoughtfully designed grip.
Exceptional strength and performance for Durable use
Standard bevelled edges facilitate precise cutting
Forged alloy steel construction ensures reliability
Precision machining guarantees superior functionality
Scientific proportioning enhances cutting power
Plastic-coated cushion grip provides maximum leverage
