Gedore 1.3 mm Without Bevel Side cutter
- RS Stock No.:
- 608-533
- Mfr. Part No.:
- 1829017
- Brand:
- Gedore
Subtotal (1 unit)*
$36.79
(exc. GST)
$40.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.79 |
*price indicative
- RS Stock No.:
- 608-533
- Mfr. Part No.:
- 1829017
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Overall Length | 140mm | |
| Jaw Length | 8mm | |
| Application | Electronic | |
| Jaw Material | Hardened Steel | |
| ESD Safe | No | |
| Handle Material | 2 Component | |
| Maximum Cutting Capacity | 1.3mm | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Overall Length 140mm | ||
Jaw Length 8mm | ||
Application Electronic | ||
Jaw Material Hardened Steel | ||
ESD Safe No | ||
Handle Material 2 Component | ||
Maximum Cutting Capacity 1.3mm | ||
Cut Type Without Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Gedore Miniature electronic side cutter is expertly designed for precision cutting in various applications, particularly in electronics. Featuring a broad, pointed head and uniquely angled cutting edges, this tool allows for intricate work while maintaining exceptional effectiveness. Ideal for tackling copper wires up to 1.3 mm/AWG 16, it ensures clean cuts every time. Its ergonomically designed handle provides superior grip and comfort during prolonged use. Crafted from high-performance hardened and tempered steel, this side cutter is not only Durable but is also engineered with an induction hardened cutting edge, offering reliability and optimal performance.
Broad, pointed head enables precise cuts in confined spaces
Total length of 140 mm makes it Compact yet effective
Induction hardened cutting edges provide long lasting sharpness
Phosphated surface for enhanced protection against wear
Non sparking design ensures safety in sensitive environments
Includes an opening spring for ease of use and efficiency
- RS Stock No. 1877413
- Mfr. Part No. 77 22 115 ESD
Each
$141.12
- RS Stock No. 0288847
- Mfr. Part No. 79 62 125 ESD
Each
$138.40
- RS Stock No. 2677124
- Mfr. Part No. 77 21 115 N
Each
$101.84












