Bahco NS403-160 800 μm Diagonal Plier
- RS Stock No.:
- 171-930
- Mfr. Part No.:
- NS403-160
- Brand:
- Bahco
Subtotal (1 unit)*
$552.57
(exc. GST)
$607.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.57 |
*price indicative
- RS Stock No.:
- 171-930
- Mfr. Part No.:
- NS403-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Non-Sparking | Yes | |
| Overall Length | 160mm | |
| Jaw Material | Aluminium Bronze | |
| Grip Material | Polyvinyl Chloride Coated | |
| Standards/Approvals | ISO 5749 | |
| Maximum Cutting Capacity | 800μm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Non-Sparking Yes | ||
Overall Length 160mm | ||
Jaw Material Aluminium Bronze | ||
Grip Material Polyvinyl Chloride Coated | ||
Standards/Approvals ISO 5749 | ||
Maximum Cutting Capacity 800μm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Heavy Duty Diagonal Cutting Pliers Aluminium Bronze 160 mm
The Bahco Tools Non-sparking heavy-duty diagonal cutting pliers are perfect for working in potentially explosive environments, ensuring safety without compromising on performance. Crafted from aluminium bronze, these pliers offer exceptional durability, designed specifically to cut through copper and iron wires with ease.
Lightweight construction enhances handling comfort during extended use
Ergonomic design offers a secure and comfortable grip
Complies with ISO 5749 standards for reliability and safety












