Time Electronics 1030 Current & Voltage Calibrator 100 mA
- RS Stock No.:
- 610-348
- Mfr. Part No.:
- 1030
- Brand:
- Time Electronics
This image is representative of the product range
Subtotal (1 unit)*
$962.38
(exc. GST)
$1,058.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $962.38 |
*price indicative
- RS Stock No.:
- 610-348
- Mfr. Part No.:
- 1030
- Brand:
- Time Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Time Electronics | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 100mA | |
| Accuracy | ±0.2 % | |
| Standards/Approvals | No | |
| Power Source | Battery | |
| Battery Type | LR44 | |
| Weight | 100g | |
| Height | 31mm | |
| Length | 190mm | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 100mA | |
| Maximum Source Voltage | 8V | |
| Minimum Operating Temperature | 0°C | |
| Model Number | 1030 | |
| Width | 39mm | |
| Minimum Source Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand Time Electronics | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 100mA | ||
Accuracy ±0.2 % | ||
Standards/Approvals No | ||
Power Source Battery | ||
Battery Type LR44 | ||
Weight 100g | ||
Height 31mm | ||
Length 190mm | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Maximum Source Current 100mA | ||
Maximum Source Voltage 8V | ||
Minimum Operating Temperature 0°C | ||
Model Number 1030 | ||
Width 39mm | ||
Minimum Source Voltage 0V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Time Electronic Current and Voltage Calibrator
The Time Electronic current and voltage calibrator is a portable voltage and current calibrator designed for traditional analogue control applications. It is suitable for voltage and current loop signal simulations, as well as, thermocouple simulations. The precision 10-turn dial provides a conventional feel to selecting the required output with a setting resolution of 1 part in a 1000 (0.1%). The Compact (115 x 62 x 55mm) and Durable design make it Ideal for use in both the lab and field applications. Being both cost-effective and simple operation, it is a popular instrument used in various applications across industries.
Features and Benefits
Measuring voltage ranges from
10mV, 100mV, 1V ranges
Measuring current ranges are 10mA, 100mA ranges
Accuracy 0.1%
Linearity 0.15%
Up to 8V output (using 1kΩ resistor)
Precision 10-turn dial
60 hours typical battery life
Battery level indicator
Supplied with carry case
Applications
Electrical servicing and maintenance
Laboratories
Electronic servicing and maintenance
Industrial automation
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
Related links
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- Time Electronics 1021 Multi-Function Calibrator
- Time Electronics 1006 Multi-Function Calibrator
- Time Electronics 1017 Multi-Function Calibrator 100V 119 mm 47 mm 96mm
- Aoip Instrumentation CP-6632 Current & Voltage Calibrator, Max Voltage 50V 25 mA
- RS PRO 133 Current & Voltage Calibrator, Max Voltage 24V 24 mA
- Fluke 715 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- RS PRO CC421-G Current & Voltage Calibrator, Max Voltage 199.9V dc 24 mA
