HOBUT 16 (Type 160) Series Current Transformer 50 A 5 VA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.68

(exc. GST)

$59.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$53.68
5 - 9$51.80
10 +$49.41

*price indicative

RS Stock No.:
914-5272
Mfr. Part No.:
CT160-5-L7
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Current Transformer

Series

16 (Type 160)

Power Rating

5VA

Secondary Current

5A

Terminal Type

M6 Screw Terminal

Primary Current

50A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC185, BSEN 60044-1, IEC 60044-1, BS 7626

Width

6mm

Length

101mm

Depth

43mm

Mount Type

DIN Rail

COO (Country of Origin):
GB

Compact Base Mounting Current Transformers- Series 16


A range of compact moulded case current transformers suitable for primary currents from 1A to 50A. The 160 Series of current transformers are supplied with built-in terminal covers and M6 screw terminals for primary current connection. The current transformers are for transforming various primary currents into 5A or 1A standard secondary.

• Built-in sealable terminal covers

• Mounting feet supplied

• DIN Rail mounting clip supplied

• Narrow width- 60 mm

• Rated system voltage 0.72/3 kV

• Continuous current- 1.2 x rated current

• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy