Sifam Tinsley Omega XMER Series Current Transformer 6 kA 60mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.69

(exc. GST)

$74.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$67.69
5 - 9$65.26
10 +$62.29

*price indicative

RS Stock No.:
886-2216
Mfr. Part No.:
XM20-405141S000000
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

Omega XMER

Secondary Current

5A

Terminal Type

Sealable Terminal Cover

Primary Current

6kA

Standards/Approvals

UL 94 V-0

Depth

40mm

Mount Type

Busbar, Cable, DIN Rail, Wall

Bore Diameter

60mm

Non Compliant

COO (Country of Origin):
IN

Sifam OMEGA XMER Current Transformer


OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.

Available in various bus bar sizes, case widths and mounting options.

Cost effective moulded case current transformer

Various mounting options including wall mounting, bus bar mounting & DIN rail mounting

Class 3 accuracy

Wire sealable terminal covers

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy