ABB CT PRO XT SELV Series Current Transformer, 18mm Bore

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-7941
Mfr. Part No.:
2CSG225855R1101
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

CT PRO XT SELV

Bore Size

18mm

Minimum Temperature

-5°C

Maximum Temperature

+50°C

Mounting Type

Busbar, DIN Rail

Dimensions

45 x 96 x 69 mm

ABB CT PRO XT Current Transformer


The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.

Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection


Current Transformers

Related links