WAGO 855 Series Current Transformer 750 A 0.5 VA
- RS Stock No.:
- 279-2475
- Mfr. Part No.:
- 855-5001/750-000
- Brand:
- WAGO
Subtotal (1 unit)*
$564.60
(exc. GST)
$621.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.60 |
*price indicative
- RS Stock No.:
- 279-2475
- Mfr. Part No.:
- 855-5001/750-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Split-Core Current Transformer | |
| Primary Current | 750A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 690g | |
| Width | 66.2mm | |
| Standards/Approvals | EN 61869-1, CE, EN 61869-2 | |
| Depth | 66mm | |
| Length | 97mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Split-Core Current Transformer | ||
Primary Current 750A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Weight 690g | ||
Width 66.2mm | ||
Standards/Approvals EN 61869-1, CE, EN 61869-2 | ||
Depth 66mm | ||
Length 97mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
The WAGO Compact split core current transformers are ideal for retrofitting existing systems. They are perfect for applications in which the current path must not be disrupted. An accuracy of this transformer permits extremely precise current measurements. The split core current transformers are capable of supplying the specified rated power at the end of the secondary cable. All transformers are supplied with color coded cables. Two UV resistant cable ties are also included for secure and easy mounting.
RoHS compliant
Rapid mounting
Ideal for use in very confined spaces
- RS Stock No. 2792497
- Mfr. Part No. 855-5105/400-001
Each
$680.40
- RS Stock No. 2792489
- Mfr. Part No. 855-5101/400-000
Each
$680.40
- RS Stock No. 2792469
- Mfr. Part No. 855-5001/250-001
Each
$564.60
- RS Stock No. 2792479
- Mfr. Part No. 855-5005/500-001
Each
$564.60
Related links
- WAGO 855 Series Current Transformer 750 A 0.5 VA
- WAGO 855 Series Current Transformer 600 A 0.5 VA
- WAGO 855 Series Current Transformer 500 A 0.5 VA
- WAGO 855 Series Current Transformer 800 A 0.5 VA
- WAGO 855 Series Current Transformer 1000 A 0.5 VA
- WAGO 855 Series Current Transformer 400 A 0.5 VA
- WAGO 855 Series Current Transformer 250 A 0.5 VA
- WAGO 855 Series Current Transformer 300 A 0.5 VA










