Socomec TCB85 Series Current Transformer 1 kA 85mm Bore
- RS Stock No.:
- 253-3707
- Mfr. Part No.:
- 192T9690
- Brand:
- Socomec
Subtotal (1 unit)*
$184.01
(exc. GST)
$202.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.01 |
*price indicative
- RS Stock No.:
- 253-3707
- Mfr. Part No.:
- 192T9690
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB85 | |
| Secondary Current | 5A | |
| Primary Current | 1kA | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB85 | ||
Secondary Current 5A | ||
Primary Current 1kA | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 85mm | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer belong to accuracy Class 0.5 and has 10 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TCB85 Series Current Transformer 2500 A 85 mm Bore
- Socomec TCB85 Series Current Transformer 800 A 85 mm Bore
- Socomec TCB85 Series Current Transformer 1600 A 85 mm Bore
- Socomec TCB 85-100 Series Current Transformer 5000 A 85 mm Bore
- Socomec 192T Series Current Transformer 750 A 85 mm Bore
- Socomec 192T Series Current Transformer 1250 A 85 mm Bore
- Socomec TCB 55-80 Series Current Transformer 1000 A 55 mm Bore
- Socomec TBA 103 Series Current Transformer 1000 A 23 mm Bore