Socomec 192Y Series Current Transducer 230 V ac, 24V dc

Subtotal (1 unit)*

$688.18

(exc. GST)

$757.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.18

*price indicative

RS Stock No.:
221-0369
Mfr. Part No.:
192Y0015
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transducer

Series

192Y

Length

75.5mm

Depth

75.5mm

Standards/Approvals

IEC 61869-2, IEC 61439-1

Width

61mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Supply Voltage

230, 24V ac

COO (Country of Origin):
DE
The Socomec transducer to be associated with adapted current transformers for TRB 60, TCB 26-30 AND TCB 26-40 current transformer.

Accuracy class 0.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy