Socomec 192T Series Current Transformer 750 A
- RS Stock No.:
- 221-0359
- Mfr. Part No.:
- 192T7075
- Brand:
- Socomec
Subtotal (1 unit)*
$234.58
(exc. GST)
$258.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.58 |
*price indicative
- RS Stock No.:
- 221-0359
- Mfr. Part No.:
- 192T7075
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 750A | |
| Width | 88mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Depth | 78mm | |
| Length | 129mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 750A | ||
Width 88mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Depth 78mm | ||
Length 129mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec bar-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 750 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 750 A
- Socomec 192T Series Current Transformer 750 A 85 mm Bore
- Socomec 192T Series Current Transformer 150 A
- Socomec 192T Series Current Transformer 75 A
- Socomec 192T Series Current Transformer 200 A 32 mm Bore
- Socomec 192T Series Current Transformer 5 A
- Socomec 192T Series Current Transformer 2500 A
- Socomec 192T Series Current Transformer 20 A
