Socomec 192T Series Current Transformer 400 A 28mm Bore
- RS Stock No.:
- 221-0326
- Mfr. Part No.:
- 192T2440
- Brand:
- Socomec
Subtotal (1 unit)*
$115.27
(exc. GST)
$126.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.27 |
*price indicative
- RS Stock No.:
- 221-0326
- Mfr. Part No.:
- 192T2440
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 400A | |
| Length | 70mm | |
| Width | 49.9mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Depth | 68mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 400A | ||
Length 70mm | ||
Width 49.9mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Depth 68mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 400 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 150 A 28 mm Bore
- Socomec 192T Series Current Transformer 250 A 28 mm Bore
- Socomec 192T Series Current Transformer 400 A 32 mm Bore
- Socomec 192T Series Current Transformer 400 A 22 mm Bore
- Socomec 192T Series Current Transformer 400 A 44 mm Bore
- Socomec 192T Series Current Transformer 400 A 55 mm Bore
- Socomec 192T Series Current Transformer 400 A
- Socomec 192T Series Current Transformer 200 A 32 mm Bore
