Socomec 192T Series Current Transformer 5 A

Subtotal (1 unit)*

$530.76

(exc. GST)

$583.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.76

*price indicative

RS Stock No.:
221-0290
Mfr. Part No.:
192T0904
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

192T

Secondary Current

5A

Primary Current

5A

Length

136.5mm

Standards/Approvals

IEC 61439-1, IEC 61869-2

Depth

65mm

Width

156mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec summation current transformer has primary current of 5 + 5 + 5 + 5/5 A and secondary current of 5 A.

Dimension of H136.5 x W156 x D65 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy