LEM ATO Series Current Transformer 100 A
- RS Stock No.:
- 177-4929
- Mfr. Part No.:
- ATO-100-B333-D16
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4929
- Mfr. Part No.:
- ATO-100-B333-D16
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Series | ATO | |
| Product Type | Current Transformer | |
| Primary Current | 100 A | |
| Maximum Operating Temperature | -10 °C | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Series ATO | ||
Product Type Current Transformer | ||
Primary Current 100 A | ||
Maximum Operating Temperature -10 °C | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
ATO series is a split core current transformer for the electronic measurement of AC waveform current with galvanic separation between the primary circuit (power) and the secondary circuit (measurement).ATO series is an ideal current transformer for new Smart-Grid applications.
Split-core current transformer
Accuracy class 1
Voltage output 333 mV at IPr
⌀ 16 mm sensing aperture
1 m output cable
Ambient temperature −10 °C … +55 °C
Very low cost solution
Slot for attaching the C.T. on the primary with plastic tie
DIN rail adapter (optional).
No interruption of electricity during installation on insulated conductors
Quick, non-intrusive and easy setup
Provide a calibrate output.
Related links
- LEM Current Transformer
- LEM AT Series Current Transformer
- LEM HTB Series Current Transformer 300 A 12V, 15 V 16 mm Bore
- Current Transformers
- LEM DK-B10 Series Current Transformer 100 A 20V dc, 50 V dc 21.7 mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 200 A 15V, -15 V 32 mm Bore
- LEM LESR Series Current Transformer 50 A 5V
- LEM AP Series Current Transformer 200 A
