Siemens SENTRON Series Current Transformer 250 A 5 VA
- RS Stock No.:
- 175-6162
- Mfr. Part No.:
- 4NC5223-0CE21
- Brand:
- Siemens
Subtotal (1 unit)*
$162.90
(exc. GST)
$179.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.90 |
*price indicative
- RS Stock No.:
- 175-6162
- Mfr. Part No.:
- 4NC5223-0CE21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Power Rating | 5VA | |
| Secondary Current | 1A | |
| Minimum Operating Temperature | 55°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 55°C | |
| Width | 60.6mm | |
| Length | 67.6mm | |
| Depth | 78.4mm | |
| Standards/Approvals | CE | |
| Mount Type | Chassis | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Power Rating 5VA | ||
Secondary Current 1A | ||
Minimum Operating Temperature 55°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 55°C | ||
Width 60.6mm | ||
Length 67.6mm | ||
Depth 78.4mm | ||
Standards/Approvals CE | ||
Mount Type Chassis | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Related links
- Siemens SENTRON Series Current Transformer 250 A 250:5 5 VA
- Siemens SENTRON Series Current Transformer 250 A 250:1
- Siemens SENTRON Series Current Transformer 750 A 750:1 5 VA
- Siemens SENTRON Series Current Transformer 200 A 200:1 20 mm Bore
- Siemens SENTRON Series Current Transformer 600 A 600:1
- Siemens SENTRON Series Current Transformer 400 A 400:1
- Siemens SENTRON Series Current Transformer 200 A 200:1 30 mm Bore
- Siemens SENTRON Series Current Transformer 300 A 300:1
