Siemens SENTRON Series Current Transformer 150 A 150:5
- RS Stock No.:
- 175-6144
- Mfr. Part No.:
- 4NC5121-2FA21
- Brand:
- Siemens
Subtotal (1 unit)*
$168.50
(exc. GST)
$185.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.50 |
*price indicative
- RS Stock No.:
- 175-6144
- Mfr. Part No.:
- 4NC5121-2FA21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 150A | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 55mm | |
| Width | 6mm | |
| Standards/Approvals | DIN EN 61346-2 | |
| Weight | 332g | |
| Mount Type | Screw Fixing | |
| Turns Ratio | 150:5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 150A | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Depth 55mm | ||
Width 6mm | ||
Standards/Approvals DIN EN 61346-2 | ||
Weight 332g | ||
Mount Type Screw Fixing | ||
Turns Ratio 150:5 | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Related links
- Siemens SENTRON Series Current Transformer 150 A 150:5
- Siemens SENTRON Series Current Transformer 150 A 150:5 2.5 VA
- Siemens SENTRON Series Current Transformer 150 A 150:1
- Siemens SENTRON Series Current Transformer 150 A 2.5 VA
- Siemens SENTRON Series Current Transformer 300 A 400:5
- Siemens SENTRON Series Current Transformer 200 A 200:5
- Siemens SENTRON Series Current Transformer 800 A 800:5
- Siemens SENTRON Series Current Transformer 250 A 250:5
