RS PRO Current Transformer 25 A 500:1 7mm Bore
- RS Stock No.:
- 124-3896
- Distrelec Article No.:
- 304-03-889
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 35 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.37
(exc. GST)
$13.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 20 November 2026
- Plus 160 unit(s) shipping from 20 November 2026
- Plus 130 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 34 | $12.37 | - |
| 35 - 174 | $12.21 | 1% |
| 175 + | $10.06 | 18% |
*price indicative
- RS Stock No.:
- 124-3896
- Distrelec Article No.:
- 304-03-889
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 18Ω | |
| Terminal Type | Wire | |
| Primary Current | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 19mm | |
| Depth | 21.5mm | |
| Mount Type | PCB | |
| Bore Diameter | 7mm | |
| Turns Ratio | 500:1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 18Ω | ||
Terminal Type Wire | ||
Primary Current 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 19mm | ||
Depth 21.5mm | ||
Mount Type PCB | ||
Bore Diameter 7mm | ||
Turns Ratio 500:1 | ||
- COO (Country of Origin):
- LK
RS PRO Flying Lead Current Sense Transformer (500:1)
A fly lead terminated current transformer offering a very high output voltage and linearity in a compact design. Fitted with 250mm 24 AWG long fly leads and the current transformers large 7mm centre hole can accommodate 6.3mm tabs for easy and simple installation.
All materials meet UL94V-0 dictating that in the event of a fire the flammable parts of the transformer will not burn for more than 10 secs protecting equipment and premises for a safe and reliable transformer fit for a wide range of applications.
Features and Benefits
Current sense transformer
Fly lead termination
Ratio of 500:1
Frequency range of 50/60Hz
Primary current rating of 25 A
Burden resistance of 33 Ω
Winding resistance of 18 Ω
Dielectric withstand voltage of 4KVrms
Dimensions of 21.5 x 19 x 11.5 mm
Bore size of 7mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Current Transformer 5 A 500:1 5 mm Bore
- RS PRO Current Transformer 50 A 1000:1 7 mm Bore
- Nuvotem Talema AZ Series Current Transformer 25 A 500:1
- RS PRO Current Transformer 125 A 25:1 18.5 mm Bore
- RS PRO Current Transformer 500 A 21 mm Bore
- RS PRO Current Transformer 500 A 36 mm Bore
- RS PRO Current Transformer 500 A 100:1 32.5 mm Bore
- RS PRO Current Transformer 3000 A 21 mm Bore












