Sifam Tinsley Omega10 Series Current Transformer 400 A 2.5 VA 30mm Bore
- RS Stock No.:
- 123-6735
- Mfr. Part No.:
- XS02-315055S 000000
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$110.96
(exc. GST)
$122.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 08 January 2027
- Plus 3 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.96 |
*price indicative
- RS Stock No.:
- 123-6735
- Mfr. Part No.:
- XS02-315055S 000000
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | Omega10 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | 20°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40mm | |
| Length | 158mm | |
| Width | 125mm | |
| Standards/Approvals | IEC 61010-2, IEC 61869-1, IEC/EN 60044-1, UL, CE | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series Omega10 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Minimum Operating Temperature 20°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 70°C | ||
Depth 40mm | ||
Length 158mm | ||
Width 125mm | ||
Standards/Approvals IEC 61010-2, IEC 61869-1, IEC/EN 60044-1, UL, CE | ||
Mount Type Surface | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 30mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA 10 Series Split Core Current Transformers
OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.
Features and Benefits
• Compliant with IEC 60044-1 and BS7626
• Flame retardant grade enclosure
• Operation free installation
• System voltage 720 V Max
• Ratio ratings from 100/5 A to 3000/5 A
• Available in 0.5, 1 and 2 accuracy class
• Insulation class: E
Applications
The OMEGA 10 series current transformers are suitable for use in applications such as distribution systems, generator sets, control panels, overload protection and other control devices.
Current Transformers
Related links
- Sifam Tinsley Omega10 Series Current Transformer 150 A 1.75 VA 21 mm Bore
- Sifam Tinsley Omega10 Series Current Transformer 800 A 7.5 VA 40 mm Bore
- Sifam Tinsley Omega10 Series Current Transformer 100 A 1.5 VA 21 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 600:5 A 2.5 VA 720V 30 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 30 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 80 mm Bore
- Sifam Tinsley OMEGA 10 SPLIT CORE Series Current Transformer 5000 A 100:5A to 5000:5A 30 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1200:5 5 VA 720V 30 mm Bore
