Sifam Tinsley OMEGA 10 Series Current Transformer 5 kA 80mm Bore
- RS Stock No.:
- 123-6734
- Mfr. Part No.:
- XS02-285055S 000000
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$108.84
(exc. GST)
$119.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.84 |
*price indicative
- RS Stock No.:
- 123-6734
- Mfr. Part No.:
- XS02-285055S 000000
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | OMEGA 10 | |
| Secondary Current | 1A, 5A | |
| Minimum Operating Temperature | 20°C | |
| Primary Current | 5kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60044-1, IEC 61869-1, UL 94V-O | |
| Mount Type | Surface | |
| Bore Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series OMEGA 10 | ||
Secondary Current 1A, 5A | ||
Minimum Operating Temperature 20°C | ||
Primary Current 5kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60044-1, IEC 61869-1, UL 94V-O | ||
Mount Type Surface | ||
Bore Diameter 80mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA 10 Series Split Core Current Transformers
OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.
Features and Benefits
• Compliant with IEC 60044-1 and BS7626
• Flame retardant grade enclosure
• Operation free installation
• System voltage 720 V Max
• Ratio ratings from 100/5 A to 3000/5 A
• Available in 0.5, 1 and 2 accuracy class
• Insulation class: E
Applications
The OMEGA 10 series current transformers are suitable for use in applications such as distribution systems, generator sets, control panels, overload protection and other control devices.
Current Transformers
Related links
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 30 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 80 mm Bore
- Sifam Tinsley OMEGA 10 SPLIT CORE Series Current Transformer 5000 A 100:5A to 5000:5A 30 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 21 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 160 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 40 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 120 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1600:5 6.25 VA 720V 30 mm Bore
