Sifam Tinsley OMEGA Series Current Transformer 250 A 3.7 VA

Subtotal (1 unit)*

$100.22

(exc. GST)

$110.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.22

*price indicative

RS Stock No.:
123-6732
Mfr. Part No.:
XS01-275071S 000000
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

OMEGA

Power Rating

3.7VA

Secondary Current

5A

Terminal Type

Wire

Minimum Operating Temperature

20°C

Primary Current

250A

Maximum Operating Temperature

70°C

Width

93mm

Depth

40mm

Length

106mm

Standards/Approvals

CE, IEC 61010-2, IEC 61869-1, IEC/EN 60044-1, UL

Mount Type

Plug-in

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

60Hz

Non Compliant

COO (Country of Origin):
IN

Sifam OMEGA 10 Series Split Core Current Transformers


OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.

Features and Benefits


• Compliant with IEC 60044-1 and BS7626

• Flame retardant grade enclosure

• Operation free installation

• System voltage 720 V Max

• Ratio ratings from 100/5 A to 3000/5 A

• Available in 0.5, 1 and 2 accuracy class

• Insulation class: E

Applications


The OMEGA 10 series current transformers are suitable for use in applications such as distribution systems, generator sets, control panels, overload protection and other control devices.

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy