nVent ILSCO ROG300 Series Current Sensor 100 kAIEC 61869-10 Class 0.5-A1
- RS Stock No.:
- 876-946
- Mfr. Part No.:
- 509005
- Brand:
- nVent ILSCO
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$307.70
(exc. GST)
$338.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $307.70 | $102.567 |
*price indicative
- RS Stock No.:
- 876-946
- Mfr. Part No.:
- 509005
- Brand:
- nVent ILSCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ILSCO | |
| Product Type | Current Sensor | |
| Series | ROG300 | |
| Primary DC Resistance | 900Ω | |
| Primary Current | 100kA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 800mm | |
| Weight | 0.198kg | |
| Standards/Approvals | IEC 60529 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Bayonet | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand nVent ILSCO | ||
Product Type Current Sensor | ||
Series ROG300 | ||
Primary DC Resistance 900Ω | ||
Primary Current 100kA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 800mm | ||
Weight 0.198kg | ||
Standards/Approvals IEC 60529 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Bayonet | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The nVent ILSCO Rogowski current sensor designed for precise AC current measurement in dynamic environments. Its lightweight, coreless design ensures accurate detection without saturation, making it an Ideal solution for effective monitoring.
Flexible design allows easy installation around various conductor types
Coreless construction enables high linearity with no current limitations
Non-intrusive solution ensures system continuity without the need for disassembly
Compact size facilitates use in tight spaces while maintaining measurement accuracy
