nVent ILSCO ROG300 Series Current Sensor 100 kAIEC 61869-10 Class 0.5-A1

N

This image is representative of the product range

Subtotal (1 pack of 3 units)*

$218.55

(exc. GST)

$240.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$218.55$72.85

*price indicative

RS Stock No.:
876-944
Mfr. Part No.:
509003
Brand:
nVent ILSCO
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ILSCO

Product Type

Current Sensor

Series

ROG300

Primary DC Resistance

900Ω

Minimum Operating Temperature

-30°C

Primary Current

100kA

Maximum Operating Temperature

80°C

Length

550mm

Standards/Approvals

IEC 60529

Weight

0.174kg

Mount Type

Bayonet

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The nVent ILSCO Rogowski Coil sensor designed for precise AC current measurement, ensuring accurate monitoring in various dynamic environments. Its coreless design guarantees simplicity in installation and unmatched flexibility.

Lightweight and flexible for easy installation around conductors

Coreless design prevents saturation and allows consistent measurements

Robust bayonet closure ensures secure placement on conduits

Capable of measuring currents from a few amps up to 100 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy