ENTES ENT.A30 Series Current Transformer 50 A 30 VA 720V 30mm Bore
- RS Stock No.:
- 642-858
- Mfr. Part No.:
- ENT.A30 50/5 2,5VA Cl:1
- Brand:
- ENTES
Subtotal (1 unit)*
$58.06
(exc. GST)
$63.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.06 |
*price indicative
- RS Stock No.:
- 642-858
- Mfr. Part No.:
- ENT.A30 50/5 2,5VA Cl:1
- Brand:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Current Transformer | |
| Series | ENT.A30 | |
| Power Rating | 30VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 78mm | |
| Standards/Approvals | IEC 61869-2, TS EN 61869-2 | |
| Width | 44.9mm | |
| Length | 57.3mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface Mount | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 30mm | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Current Transformer | ||
Series ENT.A30 | ||
Power Rating 30VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Minimum Operating Temperature -5°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 40°C | ||
Depth 78mm | ||
Standards/Approvals IEC 61869-2, TS EN 61869-2 | ||
Width 44.9mm | ||
Length 57.3mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface Mount | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 30mm | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- TR
The ENTES Current transformers are compliant with TS EN 61869-2 and IEC 61869-2 standards with maximum operating voltage of Un 720 V and operating frequency 50 and 60 Hz. It has operating temperature range from -5°C to +40°C.
Nominal secondary current of 1A and 5A
Suitable for building and indoor applications
Related links
- ENTES ENT.A30 Series Current Transformer 75 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 100 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 125 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 40 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 150 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 50 A 30 VA 720V 30 mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 50 A 30 VA 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 200 A 30 VA 720V 30 mm Bore
