HOBUT CT132 Series DIN Rail Mounted Current Transformer, 60:5, 21mm Bore
- RS Stock No.:
- 331-351
- Mfr. Part No.:
- CT132M60/5-1.5/1
- Brand:
- HOBUT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.01
(exc. GST)
$30.81
(inc. GST)
- RS Stock No.:
- 331-351
- Mfr. Part No.:
- CT132M60/5-1.5/1
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Current Ratio | 60:5 | |
| Series | CT132 | |
| Bore Size | 21mm | |
| Transformer Type | DIN Rail Mounted | |
| Overall Height | 65mm | |
| Overall Width | 45mm | |
| Overall Depth | 30mm | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | DIN Rail Mounted | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Current Ratio 60:5 | ||
Series CT132 | ||
Bore Size 21mm | ||
Transformer Type DIN Rail Mounted | ||
Overall Height 65mm | ||
Overall Width 45mm | ||
Overall Depth 30mm | ||
Minimum Temperature -30°C | ||
Maximum Temperature +85°C | ||
Mounting Type DIN Rail Mounted | ||
- COO (Country of Origin):
- GB
Related links
- HOBUT CT105 Series Base Mounted Current Transformer 21mm Bore
- HOBUT CT132 Series Current Transformer 120 A 21 mm Bore
- HOBUT CT132 Series Current Transformer 300 A 21 mm Bore
- HOBUT CT132 Series Current Transformer 40 A 2.5 VA 21 mm Bore
- HOBUT CT164 Series DIN Rail Mounted Current Transformer 400:5 28mm Bore
- HOBUT CT143 Series Current Transformer 60 A 24 mm Bore
- HOBUT CT105 Series Current Transformer 200 A 21 mm Bore
- HOBUT CT196 Series Current Transformer 800 A 45 mm Bore

