U_RD CTL Series Current Transformer 80 A 5.8mm Bore
- RS Stock No.:
- 283-461
- Mfr. Part No.:
- CTL-6-P-8
- Brand:
- U_RD
Subtotal (1 unit)*
$19.70
(exc. GST)
$21.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.70 |
*price indicative
- RS Stock No.:
- 283-461
- Mfr. Part No.:
- CTL-6-P-8
- Brand:
- U_RD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | U_RD | |
| Product Type | Current Transformer | |
| Series | CTL | |
| Primary Current | 80A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Mount Type | PCB | |
| Bore Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand U_RD | ||
Product Type Current Transformer | ||
Series CTL | ||
Primary Current 80A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Mount Type PCB | ||
Bore Diameter 5.8mm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0283458
- Mfr. Part No. CTL-6-P-H
Each
$20.22
- RS Stock No. 0283462
- Mfr. Part No. CTL-6-S-8
Each
$19.70
- RS Stock No. 0283468
- Mfr. Part No. CTL-12L-30
Each
$27.25
- RS Stock No. 0283459
- Mfr. Part No. CTL-6-S-H
Each
$15.54
Related links
- U_RD CTL Series Current Transformer 80 A 5.8 mm Bore
- U_RD CTL Series Current Transformer 80 A 6 mm Bore
- U_RD CTL Series Current Transformer 40 A 6 mm Bore
- U_RD CTL Series Current Transformer 120 A 12 mm Bore
- U_RD CTL Series Current Transformer 80 A 12 mm Bore
- U_RD CTL Series Current Transformer 150 A 12 mm Bore
- U_RD CTL Series Current Transformer 180 A 12 mm Bore
- U_RD CTL Series Current Transformer 180 A 18 mm Bore











