HOBUT CT173 Series Current Transformer 31mm Bore
- RS Stock No.:
- 257-818
- Mfr. Part No.:
- CT173M200/5-2.5/1-002
- Brand:
- HOBUT
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-818
- Mfr. Part No.:
- CT173M200/5-2.5/1-002
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Current Transformer | |
| Series | CT173 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 55mm | |
| Width | 70mm | |
| Bore Diameter | 31mm | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Current Transformer | ||
Series CT173 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Depth 55mm | ||
Width 70mm | ||
Bore Diameter 31mm | ||
- COO (Country of Origin):
- GB
Moulded Case Current Transformer – 24mm Aperture
Power consumption 2.5VA, 50/60Hz
Accuracy class 1
20 or 30mm busbar mounting
Suitable for circular conductors 24 aperture
Maximum aperture for bar conductors 30x10mm (type 6)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001
Current Transformers
Supplied with
base mounting feet and M5 captive nuts.
Related links
- HOBUT CT173 Series Current Transformer 120 A 40 mm Bore
- HOBUT CT173 Series Current Transformer 300 A 40 mm Bore
- HOBUT CT173 Series Current Transformer 150 A 40 mm Bore
- HOBUT CT140 Series Current Transformer 630 A 50 to 126 :1 2.5 VA 31 mm Bore
- HOBUT CT140 Series Current Transformer 630 A 50:1 to 126:1 2.5 VA 31 mm Bore
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 31 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 60 A 31 mm Bore
- HOBUT CT151 Series Current Transformer 80 A 14 mm Bore
