Wurth Elektronik CSTLF Series Current Transformer 45 A 1:3000 80V
- RS Stock No.:
- 219-722
- Mfr. Part No.:
- 7492553000
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$8.08
(exc. GST)
$8.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.08 |
*price indicative
- RS Stock No.:
- 219-722
- Mfr. Part No.:
- 7492553000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Current Transformer | |
| Series | CSTLF | |
| Primary DC Resistance | 0.27mΩ | |
| Inductance | 14400mH | |
| Primary Current | 45A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 341mm | |
| Width | 23.9mm | |
| Standards/Approvals | UL62368-1/CSA62368-1 and AS/NZS62368.1, EN62368-1, IEC62368-1 | |
| Maximum Operating Frequency | 400Hz | |
| Turns Ratio | 1:3000 | |
| Minimum Operating Frequency | 47Hz | |
| Supply Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Current Transformer | ||
Series CSTLF | ||
Primary DC Resistance 0.27mΩ | ||
Inductance 14400mH | ||
Primary Current 45A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 341mm | ||
Width 23.9mm | ||
Standards/Approvals UL62368-1/CSA62368-1 and AS/NZS62368.1, EN62368-1, IEC62368-1 | ||
Maximum Operating Frequency 400Hz | ||
Turns Ratio 1:3000 | ||
Minimum Operating Frequency 47Hz | ||
Supply Voltage 80V | ||
- COO (Country of Origin):
- PH
The Wurth Elektronik Current sense transformer is a robust and compact transformer designed for current measurement applications. It offers high accuracy, low DC resistance, and excellent insulation properties, making it suitable for industrial and automotive use. The transformer complies with international safety standards and environmental certifications ensuring reliable performance in demanding conditions.
Primary current rating to 45A
Frequency 47Hz to 400Hz
UL Class F 155 degree C Insulation System
Operating temperature is -40 degree C to 125 degree C
Low profile compact THT form factor
Dielectric isolation 4kV AC
AEC Q200 qualification
Related links
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:1000 80V
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:1500 80V
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:2500 80V
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:2000 80V
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:500 80V
- Socomec TE-45 Series Current Transformer 630 A 300V
- Wurth Elektronik CST Series Current Transformer 1:125
- Wurth Elektronik CST Series Current Transformer 1:100
