LEM CAS Series Current Transformer 15 A 5.25V

Bulk discount available

Subtotal (1 unit)*

$17.77

(exc. GST)

$19.55

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 61 unit(s), ready to ship from another location
Units
Per unit
1 - 5$17.77
6 +$17.60

*price indicative

RS Stock No.:
666-8176
Mfr. Part No.:
CAS 15-NP
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

CAS

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

15A

Maximum Operating Temperature

85°C

Width

21.91mm

Depth

13.4mm

Weight

9g

Standards/Approvals

CE, UL 508: 2013, IEC 61010-1: 2010, EN 50178: 1997

Length

16.5mm

Mount Type

PCB

Supply Voltage

5.25V

Minimum Operating Frequency

200kHz

COO (Country of Origin):
CN

CAS/CASR/CKSR Series Current Transducers


This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current

PCB mounting

Low temperature drift

Standards

EN 50178

Related links