LEM HX Series Current Transformer 50 A 15V 15mm Bore
- RS Stock No.:
- 499-5407
- Mfr. Part No.:
- HX 50-P
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 499-5407
- Mfr. Part No.:
- HX 50-P
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HX | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 15.4mm | |
| Length | 23mm | |
| Weight | 8g | |
| Width | 19mm | |
| Standards/Approvals | CE, IEC 61010-1, EN 50178: 1997 | |
| Mount Type | PCB | |
| Supply Voltage | 15V | |
| Minimum Operating Frequency | 50kHz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HX | ||
Terminal Type Wire | ||
Minimum Operating Temperature -25°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 85°C | ||
Depth 15.4mm | ||
Length 23mm | ||
Weight 8g | ||
Width 19mm | ||
Standards/Approvals CE, IEC 61010-1, EN 50178: 1997 | ||
Mount Type PCB | ||
Supply Voltage 15V | ||
Minimum Operating Frequency 50kHz | ||
- COO (Country of Origin):
- CN
HX 0320-P/SP2 current sensors
Current sensors for electronic measurement of alternating, direct, pulse and mixed currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Used with AC variable speed drives, static converters for DC motor drives, battery supplied applications, switched mode power supplies (SMPS) or uninterrupted power supplies for welding applications.
The SP 2 version features a single-pole power supply.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.
Related links
- LEM HX Series Current Transformer 15 A 15V 1.4 mm Bore
- LEM HX Series Current Transformer 10 A 15V 1.1 mm Bore
- LEM HX Series Current Transformer 5 A 15V 0.8 mm Bore
- LEM HX Series Current Transformer 10 A 12V, 15 V 1.1 mm Bore
- LEM HX Series Current Transformer 5 A 12V, 15 V 0.8 mm Bore
- LEM HX Series Current Transformer 10 A 15V 1 mm Bore
- LEM HX 03 ... 50-P Series Current Transformer 3 A 15V, -15 V 0.6 mm Bore
- LEM HX 03..50-P/SP2 Series Current Transformer 25 A 15V 1.6 mm Bore
