LEM HX Series Current Transformer, 20A Input, 1.6mm Bore, 15 V

Stock information currently inaccessible
RS Stock No.:
435-8678
Mfr. Part No.:
HX 20-P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Series

HX

Bore Size

1.6mm

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

20A

Overall Height

20mm

Overall Width

19mm

Overall Depth

15.4mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy