LEM HX Series Current Transformer 10 A 15V 1.1mm Bore
- RS Stock No.:
- 435-8640
- Distrelec Article No.:
- 176-96-222
- Mfr. Part No.:
- HX 10-P
- Brand:
- LEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.63
(exc. GST)
$22.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $20.63 |
| 6 - 11 | $20.28 |
| 12 + | $19.80 |
*price indicative
- RS Stock No.:
- 435-8640
- Distrelec Article No.:
- 176-96-222
- Mfr. Part No.:
- HX 10-P
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HX | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 15.4mm | |
| Width | 19mm | |
| Standards/Approvals | JEDEC JESD46-B | |
| Mount Type | PCB | |
| Supply Voltage | 15V | |
| Bore Diameter | 1.1mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HX | ||
Minimum Operating Temperature -25°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 85°C | ||
Depth 15.4mm | ||
Width 19mm | ||
Standards/Approvals JEDEC JESD46-B | ||
Mount Type PCB | ||
Supply Voltage 15V | ||
Bore Diameter 1.1mm | ||
- COO (Country of Origin):
- CN
HX 0320-P/SP2 current sensors
Current sensors for electronic measurement of alternating, direct, pulse and mixed currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Used with AC variable speed drives, static converters for DC motor drives, battery supplied applications, switched mode power supplies (SMPS) or uninterrupted power supplies for welding applications.
The SP 2 version features a single-pole power supply.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.
Related links
- LEM HX Series Current Transformer 10 A 12V, 15 V 1.1 mm Bore
- LEM HX Series Current Transformer 10 A 15V 1 mm Bore
- LEM HX Series Current Transformer 10 A 15V
- LEM HX Series Current Transformer 5 A 15V 0.8 mm Bore
- LEM HX Series Current Transformer 15 A 15V 1.4 mm Bore
- LEM HX Series Current Transformer 50 A 15V 15 mm Bore
- LEM HX Series Current Transformer 5 A 12V, 15 V 0.8 mm Bore
- LEM HX 03..50-P/SP2 Series Current Transformer 25 A 15V 1.6 mm Bore
