LEM AT Series Current Transformer, 100A Input, 100:1, 16mm Bore
- RS Stock No.:
- 497-356
- Distrelec Article No.:
- 176-96-296
- Mfr. Part No.:
- AT 100 B10
- Brand:
- LEM
Bulk discount available
Subtotal (1 unit)*
$157.65
(exc. GST)
$173.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $157.65 |
| 5 - 9 | $156.08 |
| 10 + | $154.52 |
*price indicative
- RS Stock No.:
- 497-356
- Distrelec Article No.:
- 176-96-296
- Mfr. Part No.:
- AT 100 B10
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 100:1 | |
| Bore Size | 16mm | |
| Series | AT | |
| Input Current | 100A | |
| Overall Height | 67mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 36.5mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +60°C | |
| Mounting Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 100:1 | ||
Bore Size 16mm | ||
Series AT | ||
Input Current 100A | ||
Overall Height 67mm | ||
Overall Width 44.5mm | ||
Overall Depth 36.5mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
Mounting Type Cable Tie | ||
AT Series Current Sensors
Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.
Standards
EN 61010-1
Approvals
EN 61010-1
Related links
- LEM AT Series Current Transformer 100:1 16mm Bore, 20 → 30 V dc
- LEM AT Series Current Transformer 50:1, 16mm Bore
- LEM AT Series Current Transformer 5:1, 16mm Bore
- LEM AT Series Current Transformer 10:1, 16mm Bore
- LEM AT Series Current Transformer 150:1, 16mm Bore
- LEM AT Series Current Transformer 20:1, 16mm Bore
- LEM AP Series Current Transformer 100:1 24 V dc
- LEM DK Series Current Transformer 100:1 20 → 50 V dc
