LEM HOP Series Current Transformer, 900A Input, 900:1, 41 x 12.5mm Bore, 12 → 15 V
- RS Stock No.:
- 497-334
- Mfr. Part No.:
- HOP 600-SB
- Brand:
- LEM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 497-334
- Mfr. Part No.:
- HOP 600-SB
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 900:1 | |
| Series | HOP | |
| Bore Size | 41 x 12.5mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 12 → 15 V | |
| Input Current | 900A | |
| Overall Height | 49.8mm | |
| Overall Width | 72mm | |
| Overall Depth | 32.4mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Mounting Type | Busbar, Panel Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 900:1 | ||
Series HOP | ||
Bore Size 41 x 12.5mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 12 → 15 V | ||
Input Current 900A | ||
Overall Height 49.8mm | ||
Overall Width 72mm | ||
Overall Depth 32.4mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Mounting Type Busbar, Panel Mount | ||
- COO (Country of Origin):
- CN











