Infineon TLI4971A120T5UE0001XUMA1, Current Sensor 8-Pin, PG-TISON-8
- RS Stock No.:
- 258-1659
- Mfr. Part No.:
- TLI4971A120T5UE0001XUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$12,180.00
(exc. GST)
$13,397.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $4.872 | $12,180.00 |
| 5000 - 5000 | $4.385 | $10,962.50 |
| 7500 + | $3.947 | $9,867.50 |
*price indicative
- RS Stock No.:
- 258-1659
- Mfr. Part No.:
- TLI4971A120T5UE0001XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Current Sensor | |
| Package Type | PG-TISON-8 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Series | TLI4971 | |
| Length | 8mm | |
| Automotive Standard | AEC-Q100-002 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Current Sensor | ||
Package Type PG-TISON-8 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Series TLI4971 | ||
Length 8mm | ||
Automotive Standard AEC-Q100-002 | ||
The Infineon high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. Infineon well-established and robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. All negative effects commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with internal self-diagnostic feature. Typical applications are electrical drives and general purpose inverters.
Bandwidth of 240kHz enables wide range of applications
8x8mm form factor
Very low sensitivity error over temperature
Galvanic functional isolation up to 1150V
VISO 3500V RMS agency type-tested for 60 seconds per UL1577
Differential sensing principle
