LEM GXN ANC 40-16 50011A, Current Sensor 16-Pin, SOIC-16
- RS Stock No.:
- 877-911
- Mfr. Part No.:
- GXN ANC 40-16 50011A
- Brand:
- LEM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$11.10
(exc. GST)
$12.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $5.55 | $11.10 |
| 20 - 98 | $5.39 | $10.78 |
| 100 - 198 | $5.215 | $10.43 |
| 200 + | $4.49 | $8.98 |
*price indicative
- RS Stock No.:
- 877-911
- Mfr. Part No.:
- GXN ANC 40-16 50011A
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Offset Voltage | 10 V | |
| Current Rating | 16A | |
| Package Type | SOIC-16 | |
| Bandwidth | 320kHz | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | GXN ANC | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Offset Voltage 10 V | ||
Current Rating 16A | ||
Package Type SOIC-16 | ||
Bandwidth 320kHz | ||
Pin Count 16 | ||
Mount Type Surface | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series GXN ANC | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The LEM Integrated Current Sensor is designed for precise measurement in demanding industrial environments, featuring reliable accuracy across a broad temperature range.
Galvanic isolation between primary and secondary ensures minimal need for extra insulation
Supports current measurement from 10 to 100 A with robust surge protection
High isolation with 8 mm clearance and 5000 V RMS test voltage
