LEM GXN ANC 80-32 50011A, Current Sensor 16-Pin, SOIC-16

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$11.23

(exc. GST)

$12.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$5.615$11.23
20 - 98$5.455$10.91
100 - 198$5.28$10.56
200 +$4.545$9.09

*price indicative

RS Stock No.:
877-910
Mfr. Part No.:
GXN ANC 80-32 50011A
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Sensor

Offset Voltage

10 V

Current Rating

32A

Bandwidth

320kHz

Package Type

SOIC-16

Pin Count

16

Mount Type

Surface

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Series

GXN ANC

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The LEM Integrated Current Sensor offers precise measurement for AC and DC currents, suitable for various demanding applications, ensuring reliable performance by effectively minimising power loss and maximising accuracy under challenging conditions.

Wide current measurement range from 80 to 32 A

Low power loss with a primary resistance of merely 0.85 mΩ

Fast response time of 1.5 μs with a bandwidth of 260 kHz

Overcurrent detection provides an integrated fault output for enhanced system protection

Robust package designed for enhanced reliability and improved isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy