LEM IN 1200-S, Current Sensor 9-Pin, Module
- RS Stock No.:
- 877-260
- Mfr. Part No.:
- IN 1200-S
- Brand:
- LEM
N
Subtotal (1 unit)*
$6,116.22
(exc. GST)
$6,727.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,116.22 |
*price indicative
- RS Stock No.:
- 877-260
- Mfr. Part No.:
- IN 1200-S
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Bandwidth | 440kHz | |
| Package Type | Module | |
| Current Rating | 1200A | |
| Pin Count | 9 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IN | |
| Length | 54mm | |
| Height | 106mm | |
| Standards/Approvals | UL 61010 | |
| Width | 128mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Bandwidth 440kHz | ||
Package Type Module | ||
Current Rating 1200A | ||
Pin Count 9 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IN | ||
Length 54mm | ||
Height 106mm | ||
Standards/Approvals UL 61010 | ||
Width 128mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BG
The LEM high-performance current transducer is designed for precise electronic current measurements with galvanic separation, suitable for DC, AC, and pulsed operations across various applications.
Closed loop compensated design enhances measurement accuracy
Extensive temperature range from −40 °C to 85 °C ensures reliability
High immunity to external fields minimizes interference
Integrated LED indicator confirms operational status
Robust metal housing improves immunity and reduces electromagnetic interference
